
TZMB9V1-GS08 | |
|---|---|
DigiKey Part Number | 112-TZMB9V1-GS08TR-ND - Tape & Reel (TR) 112-TZMB9V1-GS08CT-ND - Cut Tape (CT) 112-TZMB9V1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMB9V1-GS08 |
Description | DIODE ZENER 9.1V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.78400 | $17.84 |
| 100 | $1.11650 | $111.65 |
| 500 | $0.82576 | $412.88 |
| 1,000 | $0.73180 | $731.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.62974 | $1,574.35 |
| 5,000 | $0.56649 | $2,832.45 |
| 7,500 | $0.53423 | $4,006.72 |
| 12,500 | $0.49796 | $6,224.50 |
| 17,500 | $0.47646 | $8,338.05 |
| 25,000 | $0.45557 | $11,389.25 |



