
TZMB7V5-GS18 | |
|---|---|
DigiKey Part Number | 112-TZMB7V5-GS18TR-ND - Tape & Reel (TR) 112-TZMB7V5-GS18CT-ND - Cut Tape (CT) 112-TZMB7V5-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMB7V5-GS18 |
Description | DIODE ZENER 7.5V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.79200 | $17.92 |
| 100 | $1.12390 | $112.39 |
| 500 | $0.83136 | $415.68 |
| 1,000 | $0.73681 | $736.81 |
| 2,000 | $0.65706 | $1,314.12 |
| 5,000 | $0.57054 | $2,852.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.51697 | $5,169.70 |
| 20,000 | $0.47189 | $9,437.80 |
| 30,000 | $0.44891 | $13,467.30 |
| 50,000 | $0.42309 | $21,154.50 |
| 70,000 | $0.40780 | $28,546.00 |
| 100,000 | $0.39294 | $39,294.00 |

