
TZMB27-GS18 | |
---|---|
DigiKey Part Number | TZMB27-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZMB27-GS18 |
Description | DIODE ZENER 27V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 20 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.34667 | $3,466.70 |
20,000 | $0.31465 | $6,293.00 |
30,000 | $0.29832 | $8,949.60 |
50,000 | $0.27997 | $13,998.50 |
70,000 | $0.26910 | $18,837.00 |
100,000 | $0.25854 | $25,854.00 |
250,000 | $0.23535 | $58,837.50 |