
TZMB27-GS08 | |
---|---|
DigiKey Part Number | 112-TZMB27-GS08TR-ND - Tape & Reel (TR) 112-TZMB27-GS08CT-ND - Cut Tape (CT) 112-TZMB27-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMB27-GS08 |
Description | DIODE ZENER 27V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 20 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.93600 | $9.36 |
100 | $0.45160 | $45.16 |
500 | $0.44340 | $221.70 |
1,000 | $0.43518 | $435.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.42986 | $1,074.65 |
5,000 | $0.38470 | $1,923.50 |
7,500 | $0.36167 | $2,712.53 |
12,500 | $0.26275 | $3,284.38 |
17,500 | $0.25239 | $4,416.82 |
25,000 | $0.23535 | $5,883.75 |