
TZM5235B-GS18 | |
---|---|
DigiKey Part Number | 112-TZM5235B-GS18TR-ND - Tape & Reel (TR) 112-TZM5235B-GS18CT-ND - Cut Tape (CT) 112-TZM5235B-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZM5235B-GS18 |
Description | DIODE ZENER 6.8V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.75700 | $7.57 |
100 | $0.32930 | $32.93 |
500 | $0.31282 | $156.41 |
1,000 | $0.27989 | $279.89 |
2,000 | $0.27577 | $551.54 |
5,000 | $0.27166 | $1,358.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.18110 | $1,811.00 |
20,000 | $0.18106 | $3,621.20 |