SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZM5228B-GS18

DigiKey Part Number
112-TZM5228B-GS18TR-ND - Tape & Reel (TR)
112-TZM5228B-GS18CT-ND - Cut Tape (CT)
112-TZM5228B-GS18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZM5228B-GS18
Description
DIODE ZENER 3.9V 500MW SOD80
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.21500$12.15
100$0.78090$78.09
500$0.49086$245.43
1,000$0.32844$328.44
2,000$0.30792$615.84
5,000$0.28739$1,436.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.22170$2,217.00
20,000$0.20528$4,105.60
30,000$0.19953$5,985.90
50,000$0.18060$9,030.00
Manufacturers Standard Package