
TZM5228B-GS18 | |
|---|---|
DigiKey Part Number | 112-TZM5228B-GS18TR-ND - Tape & Reel (TR) 112-TZM5228B-GS18CT-ND - Cut Tape (CT) 112-TZM5228B-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZM5228B-GS18 |
Description | DIODE ZENER 3.9V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 23 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZM5228B-GS08 | Vishay General Semiconductor - Diodes Division | 18,148 | TZM5228B-GS08GICT-ND | $3.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.30200 | $23.02 |
| 100 | $1.45360 | $145.36 |
| 500 | $1.08442 | $542.21 |
| 1,000 | $0.96496 | $964.96 |
| 2,000 | $0.86433 | $1,728.66 |
| 5,000 | $0.75521 | $3,776.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.68770 | $6,877.00 |
| 20,000 | $0.63090 | $12,618.00 |
| 30,000 | $0.60196 | $18,058.80 |
| 50,000 | $0.56943 | $28,471.50 |
| 70,000 | $0.55018 | $38,512.60 |
| 100,000 | $0.53147 | $53,147.00 |

