
TZM5223B-GS08 | |
---|---|
DigiKey Part Number | TZM5223B-GS08GITR-ND - Tape & Reel (TR) TZM5223B-GS08GICT-ND - Cut Tape (CT) TZM5223B-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZM5223B-GS08 |
Description | DIODE ZENER 2.7V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 75 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.95500 | $9.55 |
100 | $0.49390 | $49.39 |
500 | $0.48980 | $244.90 |
1,000 | $0.48569 | $485.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.43096 | $1,077.40 |
5,000 | $0.38569 | $1,928.45 |
7,500 | $0.36259 | $2,719.43 |
12,500 | $0.23873 | $2,984.12 |
250,000 | $0.23595 | $58,987.50 |