
TZM5222B-GS08 | |
---|---|
DigiKey Part Number | 112-TZM5222B-GS08TR-ND - Tape & Reel (TR) 112-TZM5222B-GS08CT-ND - Cut Tape (CT) 112-TZM5222B-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZM5222B-GS08 |
Description | DIODE ZENER 2.5V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.5 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.51700 | $5.17 |
100 | $0.45160 | $45.16 |
500 | $0.44340 | $221.70 |
1,000 | $0.43518 | $435.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.42986 | $1,074.65 |
5,000 | $0.38470 | $1,923.50 |
7,500 | $0.36167 | $2,712.53 |
12,500 | $0.28738 | $3,592.25 |
17,500 | $0.28328 | $4,957.40 |
25,000 | $0.27917 | $6,979.25 |
62,500 | $0.27359 | $17,099.38 |