
TVR06J-E3/54 | |
---|---|
DigiKey Part Number | TVR06J-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVR06J-E3/54 |
Description | DIODE STD 600V 600MA DO204AL |
Customer Reference | |
Detailed Description | Diode 600 V 600mA Through Hole DO-204AL (DO-41) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 600mA | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 600 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 µs | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |