TPSMP9.1AHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.05421
Datasheet
SMP (DO-220AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMP9.1AHM3_A/I

DigiKey Part Number
TPSMP9.1AHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSMP9.1AHM3_A/I
Description
TVS DIODE 7.78VWM 13.4V DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13.4V Clamp 22.4A Ipp Tvs Diode Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.78V
Voltage - Breakdown (Min)
8.65V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
22.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-220AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.90112$9,011.20
20,000$0.83174$16,634.80
30,000$0.79640$23,892.00
50,000$0.75669$37,834.50
70,000$0.74925$52,447.50
Manufacturers Standard Package