TPSMP33-E3/84A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2,909
Unit Price: $3.21000
Datasheet
SMP (DO-220AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMP33-E3/84A

DigiKey Part Number
TPSMP33-E3/84A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSMP33-E3/84A
Description
TVS DIODE 26.8VWM 47.7V DO220AA
Customer Reference
Detailed Description
47.7V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26.8V
Voltage - Breakdown (Min)
29.7V
Voltage - Clamping (Max) @ Ipp
47.7V
Current - Peak Pulse (10/1000µs)
8.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-220AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes