
TPSMP30AHM3_A/H | |
---|---|
DigiKey Part Number | TPSMP30AHM3_A/HGITR-ND - Tape & Reel (TR) TPSMP30AHM3_A/HGICT-ND - Cut Tape (CT) TPSMP30AHM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMP30AHM3_A/H |
Description | TVS DIODE 25.6VWM 41.4V DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 9.7A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 9.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.21800 | $12.18 |
100 | $1.20190 | $120.19 |
500 | $1.18540 | $592.70 |
1,000 | $1.12778 | $1,127.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.98784 | $2,963.52 |
6,000 | $0.96297 | $5,777.82 |
9,000 | $0.82320 | $7,408.80 |
15,000 | $0.81086 | $12,162.90 |
21,000 | $0.79843 | $16,767.03 |
30,000 | $0.75117 | $22,535.10 |