
TPSMP24AHM3_A/H | |
|---|---|
DigiKey Part Number | TPSMP24AHM3_A/HGITR-ND - Tape & Reel (TR) TPSMP24AHM3_A/HGICT-ND - Cut Tape (CT) TPSMP24AHM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMP24AHM3_A/H |
Description | TVS DIODE 20.5VWM 33.2V DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 12A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20.5V | Package / Case DO-220AA |
Voltage - Breakdown (Min) 22.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 33.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.11600 | $31.16 |
| 100 | $1.98880 | $198.88 |
| 500 | $1.49910 | $749.55 |
| 1,000 | $1.34101 | $1,341.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.02730 | $3,081.90 |
| 6,000 | $0.93428 | $5,605.68 |
| 9,000 | $0.88685 | $7,981.65 |
| 15,000 | $0.83356 | $12,503.40 |
| 21,000 | $0.80199 | $16,841.79 |
| 30,000 | $0.77130 | $23,139.00 |

