TPSMC7.5AHM3_B/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.89021
Datasheet
11.3V Clamp 133A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.3V Clamp 133A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

TPSMC7.5AHM3_B/I

DigiKey Part Number
112-TPSMC7.5AHM3_B/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSMC7.5AHM3_B/I
Description
TVS DIODE 6.4VWM 11.3V DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11.3V Clamp 133A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6.4V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
7.13V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
11.3V
Base Product Number
Current - Peak Pulse (10/1000µs)
133A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC7.5ATaiwan Semiconductor Corporation01801-1.5SMC7.5ATR-ND$1.89021Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$2.97914$10,426.99
7,000$2.76926$19,384.82
10,500$2.67404$28,077.42
Manufacturers Standard Package