Direct



TPSMC22AHE3/57T | |
|---|---|
DigiKey Part Number | TPSMC22AHE3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMC22AHE3/57T |
Description | TVS DIODE 18.8VWM 30.6V DO214AB |
Customer Reference | |
Detailed Description | 30.6V Clamp 49A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 49A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18.8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 20.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC22A-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC22A-E3/9AT-ND | $1.88397 | Direct |
| SM15T22A | STMicroelectronics | 453 | 497-7867-1-ND | $12.58000 | Similar |



