TPSMB39AHM3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.98999
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8,012
Unit Price: $5.18000
Datasheet
Image for TPSMB39AHM3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMB39AHM3_A/H

DigiKey Part Number
112-TPSMB39AHM3_A/HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSMB39AHM3_A/H
Description
TVS DIODE 33.3VWM 53.9V DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
53.9V Clamp 11.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
33.3V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
37.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
53.9V
Base Product Number
Current - Peak Pulse (10/1000µs)
11.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB39ATaiwan Semiconductor Corporation01801-P6SMB39ATR-ND$0.98999Similar
SMBJ33ATaiwan Semiconductor Corporation8,012SMBJ33AFSCT-ND$5.18000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$1.32361$9,927.07