
TPSMB33AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-TPSMB33AHE3_A/HTR-ND - Tape & Reel (TR) 112-TPSMB33AHE3_A/HCT-ND - Cut Tape (CT) 112-TPSMB33AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB33AHE3_A/H |
Description | TVS DIODE 28.2VWM 45.7V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.56300 | $45.63 |
| 100 | $2.95070 | $295.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $2.12081 | $1,590.61 |
| 1,500 | $1.91846 | $2,877.69 |
| 2,250 | $1.81524 | $4,084.29 |
| 3,750 | $1.69922 | $6,372.07 |
| 5,250 | $1.63050 | $8,560.12 |
| 7,500 | $1.56369 | $11,727.68 |

