45.7V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMB33AHE3_A/H

DigiKey Part Number
112-TPSMB33AHE3_A/HTR-ND - Tape & Reel (TR)
112-TPSMB33AHE3_A/HCT-ND - Cut Tape (CT)
112-TPSMB33AHE3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMB33AHE3_A/H
Description
TVS DIODE 28.2VWM 45.7V DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
45.7V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.1A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28.2V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
31.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
45.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,236
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.32000$7.32
10$4.56300$45.63
100$2.95070$295.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$2.12081$1,590.61
1,500$1.91846$2,877.69
2,250$1.81524$4,084.29
3,750$1.69922$6,372.07
5,250$1.63050$8,560.12
7,500$1.56369$11,727.68
Manufacturers Standard Package