
TPSMB24AHE3_A/I | |
---|---|
DigiKey Part Number | 112-TPSMB24AHE3_A/ITR-ND - Tape & Reel (TR) 112-TPSMB24AHE3_A/ICT-ND - Cut Tape (CT) 112-TPSMB24AHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB24AHE3_A/I |
Description | TVS DIODE 20.5VWM 33.2V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 18.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.83000 | $6.83 |
10 | $4.23100 | $42.31 |
100 | $2.73550 | $273.55 |
500 | $2.09192 | $1,045.96 |
1,000 | $1.88439 | $1,884.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | $1.60730 | $5,143.36 |
6,400 | $1.47658 | $9,450.11 |
9,600 | $1.40997 | $13,535.71 |
16,000 | $1.33512 | $21,361.92 |
22,400 | $1.29080 | $28,913.92 |
32,000 | $1.26567 | $40,501.44 |