
TPSMB10HE3/5BT | |
|---|---|
DigiKey Part Number | TPSMB10HE3/5BT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMB10HE3/5BT |
Description | TVS DIODE 8.1VWM 15VC DO214AA |
Customer Reference | |
Detailed Description | 15V Clamp 40A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 40A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSMB10AHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | TPSMB10AHE3_A/I-ND | $1.32646 | Direct |
| SMBJ10A | Littelfuse Inc. | 33,610 | SMBJ10ALFCT-ND | $4.03000 | Similar |
| SMBJ10A | Taiwan Semiconductor Corporation | 8,083 | SMBJ10AFSCT-ND | $5.18000 | Similar |




