DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMA30AHE3_B/H

DigiKey Part Number
112-TPSMA30AHE3_B/HTR-ND - Tape & Reel (TR)
112-TPSMA30AHE3_B/HCT-ND - Cut Tape (CT)
112-TPSMA30AHE3_B/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMA30AHE3_B/H
Description
TVS DIODE 25.6VWM 41.4V DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
41.4V Clamp 9.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
9.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,994
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.69000$3.69
10$2.48800$24.88
100$1.68330$168.33
500$1.31376$656.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.82110$1,477.98
Manufacturers Standard Package