
TPSMA18AHE3_B/H | |
---|---|
DigiKey Part Number | 112-TPSMA18AHE3_B/HTR-ND - Tape & Reel (TR) 112-TPSMA18AHE3_B/HCT-ND - Cut Tape (CT) 112-TPSMA18AHE3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA18AHE3_B/H |
Description | TVS DIODE 15.3VWM 25.5V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 15.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.5V | |
Current - Peak Pulse (10/1000µs) | 15.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $2.49400 | $24.94 |
100 | $1.68760 | $168.76 |
500 | $1.31712 | $658.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $1.15248 | $2,074.46 |
3,600 | $1.12943 | $4,065.95 |
5,400 | $0.94944 | $5,126.98 |
9,000 | $0.91202 | $8,208.18 |
45,000 | $0.82994 | $37,347.30 |
90,000 | $0.82320 | $74,088.00 |