
TPSMA15AHM3_B/I | |
|---|---|
DigiKey Part Number | 112-TPSMA15AHM3_B/ITR-ND - Tape & Reel (TR) 112-TPSMA15AHM3_B/ICT-ND - Cut Tape (CT) 112-TPSMA15AHM3_B/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA15AHM3_B/I |
Description | TVS DIODE 12.8VWM 21.2V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 18.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 18.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.93500 | $29.35 |
| 100 | $1.86870 | $186.87 |
| 500 | $1.40572 | $702.86 |
| 1,000 | $1.25625 | $1,256.25 |
| 2,000 | $1.13025 | $2,260.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.94257 | $7,069.28 |
| 15,000 | $0.86626 | $12,993.90 |
| 22,500 | $0.82739 | $18,616.27 |
| 37,500 | $0.78370 | $29,388.75 |
| 52,500 | $0.75783 | $39,786.07 |
| 75,000 | $0.73269 | $54,951.75 |

