


TPC30AHM3_A/H | |
---|---|
DigiKey Part Number | 112-TPC30AHM3_A/HTR-ND - Tape & Reel (TR) 112-TPC30AHM3_A/HCT-ND - Cut Tape (CT) 112-TPC30AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPC30AHM3_A/H |
Description | TVS DIODE 25.6VWM 41.4V TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 36.2A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 36.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.80000 | $7.80 |
10 | $6.38000 | $63.80 |
100 | $4.53250 | $453.25 |
500 | $3.64568 | $1,822.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.02165 | $4,532.48 |
3,000 | $2.91491 | $8,744.73 |
4,500 | $2.88618 | $12,987.81 |
10,500 | $2.86461 | $30,078.40 |