
TLZ6V8B-GS18 | |
---|---|
DigiKey Part Number | 112-TLZ6V8B-GS18TR-ND - Tape & Reel (TR) 112-TLZ6V8B-GS18CT-ND - Cut Tape (CT) 112-TLZ6V8B-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ6V8B-GS18 |
Description | DIODE ZENER 6.8V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.08700 | $10.87 |
100 | $0.67090 | $67.09 |
500 | $0.49030 | $245.15 |
1,000 | $0.43169 | $431.69 |
2,000 | $0.38221 | $764.42 |
5,000 | $0.32849 | $1,642.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.29520 | $2,952.00 |
20,000 | $0.26716 | $5,343.20 |
30,000 | $0.25287 | $7,586.10 |
50,000 | $0.23679 | $11,839.50 |
70,000 | $0.22728 | $15,909.60 |
100,000 | $0.21802 | $21,802.00 |
250,000 | $0.19771 | $49,427.50 |