
TLZ6V8A-GS08 | |
---|---|
DigiKey Part Number | 112-TLZ6V8A-GS08TR-ND - Tape & Reel (TR) 112-TLZ6V8A-GS08CT-ND - Cut Tape (CT) 112-TLZ6V8A-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ6V8A-GS08 |
Description | DIODE ZENER 6.8V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.33000 | $13.30 |
100 | $0.76440 | $76.44 |
500 | $0.53108 | $265.54 |
1,000 | $0.39413 | $394.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.36706 | $917.65 |
5,000 | $0.32765 | $1,638.25 |
7,500 | $0.30754 | $2,306.55 |
12,500 | $0.22991 | $2,873.88 |
17,500 | $0.22580 | $3,951.50 |
25,000 | $0.22170 | $5,542.50 |
62,500 | $0.21726 | $13,578.75 |
125,000 | $0.19721 | $24,651.25 |