
TLZ6V8A-GS08 | |
---|---|
DigiKey Part Number | 112-TLZ6V8A-GS08TR-ND - Tape & Reel (TR) 112-TLZ6V8A-GS08CT-ND - Cut Tape (CT) 112-TLZ6V8A-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ6V8A-GS08 |
Description | DIODE ZENER 6.8V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.33400 | $13.34 |
100 | $0.76640 | $76.64 |
500 | $0.53244 | $266.22 |
1,000 | $0.39514 | $395.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.36800 | $920.00 |
5,000 | $0.32849 | $1,642.45 |
7,500 | $0.30833 | $2,312.47 |
12,500 | $0.23050 | $2,881.25 |
17,500 | $0.22638 | $3,961.65 |
25,000 | $0.22226 | $5,556.50 |
62,500 | $0.21782 | $13,613.75 |
125,000 | $0.19771 | $24,713.75 |