SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ6V2B-GS08

DigiKey Part Number
112-TLZ6V2B-GS08TR-ND - Tape & Reel (TR)
112-TLZ6V2B-GS08CT-ND - Cut Tape (CT)
112-TLZ6V2B-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLZ6V2B-GS08
Description
DIODE ZENER 6.2V 500MW SOD80
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,123
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.81300$8.13
100$0.36130$36.13
500$0.34486$172.43
1,000$0.32844$328.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.31892$797.30
5,000$0.28403$1,420.15
7,500$0.26622$1,996.65
12,500$0.19706$2,463.25
17,500$0.19296$3,376.80
25,000$0.18885$4,721.25
62,500$0.18508$11,567.50
125,000$0.16849$21,061.25
Manufacturers Standard Package