
TLZ5V6B-GS08 | |
---|---|
DigiKey Part Number | 112-TLZ5V6B-GS08TR-ND - Tape & Reel (TR) 112-TLZ5V6B-GS08CT-ND - Cut Tape (CT) 112-TLZ5V6B-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ5V6B-GS08 |
Description | DIODE ZENER 5.6V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.81500 | $8.15 |
100 | $0.39510 | $39.51 |
500 | $0.38690 | $193.45 |
1,000 | $0.37867 | $378.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.36800 | $920.00 |
5,000 | $0.32849 | $1,642.45 |
7,500 | $0.30833 | $2,312.47 |
12,500 | $0.30656 | $3,832.00 |
17,500 | $0.26342 | $4,609.85 |
25,000 | $0.21403 | $5,350.75 |
62,500 | $0.21264 | $13,290.00 |
125,000 | $0.19771 | $24,713.75 |