SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ4V7A-GS08

DigiKey Part Number
112-TLZ4V7A-GS08TR-ND - Tape & Reel (TR)
112-TLZ4V7A-GS08CT-ND - Cut Tape (CT)
112-TLZ4V7A-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLZ4V7A-GS08
Description
DIODE ZENER 4.7V 500MW SOD80
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,070
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.81300$8.13
100$0.39410$39.41
500$0.38592$192.96
1,000$0.37771$377.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.36706$917.65
5,000$0.32765$1,638.25
7,500$0.30754$2,306.55
12,500$0.30578$3,822.25
17,500$0.27096$4,741.80
25,000$0.22991$5,747.75
62,500$0.22980$14,362.50
125,000$0.22531$28,163.75
250,000$0.19721$49,302.50
Manufacturers Standard Package