
TLZ3V9-GS18 | |
---|---|
DigiKey Part Number | TLZ3V9-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ3V9-GS18 |
Description | DIODE ZENER 3.9V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.29445 | $2,944.50 |
20,000 | $0.26648 | $5,329.60 |
30,000 | $0.25222 | $7,566.60 |
50,000 | $0.23619 | $11,809.50 |
70,000 | $0.22670 | $15,869.00 |
100,000 | $0.21746 | $21,746.00 |
250,000 | $0.19721 | $49,302.50 |