
TLZ30A-GS18 | |
|---|---|
DigiKey Part Number | TLZ30A-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ30A-GS18 |
Description | DIODE ZENER 30V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 40 nA @ 25.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.42748 | $4,274.80 |
| 20,000 | $0.38942 | $7,788.40 |
| 30,000 | $0.37002 | $11,100.60 |
| 50,000 | $0.34822 | $17,411.00 |
| 70,000 | $0.33531 | $23,471.70 |
| 100,000 | $0.32275 | $32,275.00 |
| 250,000 | $0.30317 | $75,792.50 |

