Upgrade
Similar

TLZ22D-GS18 | |
|---|---|
DigiKey Part Number | TLZ22D-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ22D-GS18 |
Description | DIODE ZENER 22V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 40 nA @ 20.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLL5251B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CLL5251BBKPBFREE-ND | $0.39486 | Upgrade |
| 1N5541BUR-1 | Microchip Technology | 0 | 1N5541BUR-1-ND | $35.45117 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.43100 | $4,310.00 |
| 20,000 | $0.39269 | $7,853.80 |
| 30,000 | $0.37730 | $11,319.00 |



