
TLZ22C-GS08 | |
---|---|
DigiKey Part Number | 112-TLZ22C-GS08TR-ND - Tape & Reel (TR) 112-TLZ22C-GS08CT-ND - Cut Tape (CT) 112-TLZ22C-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ22C-GS08 |
Description | DIODE ZENER 22V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 40 nA @ 20 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.28100 | $12.81 |
100 | $0.71600 | $71.60 |
500 | $0.49086 | $245.43 |
1,000 | $0.39413 | $394.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.33665 | $841.62 |
5,000 | $0.22170 | $1,108.50 |
7,500 | $0.20938 | $1,570.35 |
12,500 | $0.19706 | $2,463.25 |