Upgrade

TLZ22-GS18 | |
|---|---|
DigiKey Part Number | TLZ22-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ22-GS18 |
Description | DIODE ZENER 22V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.43100 | $4,310.00 |
| 20,000 | $0.39269 | $7,853.80 |
| 30,000 | $0.37316 | $11,194.80 |
| 50,000 | $0.35121 | $17,560.50 |
| 70,000 | $0.33821 | $23,674.70 |
| 100,000 | $0.32558 | $32,558.00 |
| 250,000 | $0.30625 | $76,562.50 |


