DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB SMC
DO-214AB, SMC

SMC3K26CAHM3_A/I

DigiKey Part Number
112-SMC3K26CAHM3_A/ITR-ND - Tape & Reel (TR)
112-SMC3K26CAHM3_A/ICT-ND - Cut Tape (CT)
112-SMC3K26CAHM3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC3K26CAHM3_A/I
Description
TVS DIODE 26VWM 42.1VC DO214AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
71.3A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,485
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.27000$15.27
10$9.72200$97.22
100$6.53920$653.92
500$5.17654$2,588.27
1,000$4.77388$4,773.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$4.11505$14,402.68
7,000$3.90023$27,301.61
Manufacturers Standard Package