
TGL41-16A-E3/96 | |
---|---|
DigiKey Part Number | 112-TGL41-16A-E3/96TR-ND - Tape & Reel (TR) 112-TGL41-16A-E3/96CT-ND - Cut Tape (CT) 112-TGL41-16A-E3/96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL41-16A-E3/96 |
Description | TVS DIODE 13.6VWM 22.5V DO213AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 17.8A Ipp Tvs Diode Surface Mount DO-213AB (GL41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 17.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AB, MELF | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $3.39900 | $33.99 |
100 | $2.31550 | $231.55 |
500 | $1.82284 | $911.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.23165 | $1,847.47 |