DO-213AB, MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL41-150A-E3/96

DigiKey Part Number
TGL41-150A-E3/96GITR-ND - Tape & Reel (TR)
TGL41-150A-E3/96GICT-ND - Cut Tape (CT)
TGL41-150A-E3/96GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TGL41-150A-E3/96
Description
TVS DIODE 128VWM 207VC DO213AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
207V Clamp 970mA Ipp Tvs Diode Surface Mount DO-213AB (GL41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
128V
Voltage - Breakdown (Min)
143V
Voltage - Clamping (Max) @ Ipp
207V
Current - Peak Pulse (10/1000µs)
970mA
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-213AB, MELF
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,002
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.68000$4.68
10$3.39900$33.99
100$2.31550$231.55
500$1.82284$911.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.46156$2,192.34
3,000$1.23165$3,694.95
Manufacturers Standard Package