Direct

TGL41-12-E3/97 | |
|---|---|
DigiKey Part Number | TGL41-12-E3/97-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TGL41-12-E3/97 |
Description | TVS DIODE 9.72VWM 17.3V DO213AB |
Customer Reference | |
Detailed Description | 17.3V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-213AB (GL41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-213AB, MELF |
Voltage - Reverse Standoff (Typ) 9.72V | Supplier Device Package |
Voltage - Breakdown (Min) 10.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 17.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TGL41-12A-E3/97 | Vishay General Semiconductor - Diodes Division | 0 | TGL41-12A-E3/97-ND | $3.56961 | Direct |


