


TA6L13AHM3/H | |
---|---|
DigiKey Part Number | 112-TA6L13AHM3/HTR-ND - Tape & Reel (TR) 112-TA6L13AHM3/HCT-ND - Cut Tape (CT) 112-TA6L13AHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA6L13AHM3/H |
Description | TVS DIODE 11.1VWM 18.2VC SMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.41600 | $14.16 |
100 | $1.28420 | $128.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $1.16894 | $4,091.29 |
7,000 | $1.03312 | $7,231.84 |