DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA6F6.8AHM3_A/I

DigiKey Part Number
112-TA6F6.8AHM3_A/ITR-ND - Tape & Reel (TR)
112-TA6F6.8AHM3_A/ICT-ND - Cut Tape (CT)
112-TA6F6.8AHM3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA6F6.8AHM3_A/I
Description
TVS DIODE 5.8VWM 10.5V DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10.5V Clamp 57.1A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
57.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,890
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$3.31700$33.17
100$2.26620$226.62
500$1.78178$890.89
1,000$1.46977$1,469.77
2,000$1.46484$2,929.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$1.20702$16,898.28
28,000$1.19880$33,566.40
42,000$1.19675$50,263.50
Manufacturers Standard Package