
TA6F6.8AHM3_A/H | |
---|---|
DigiKey Part Number | TA6F6.8AHM3_A/HGITR-ND - Tape & Reel (TR) TA6F6.8AHM3_A/HGICT-ND - Cut Tape (CT) TA6F6.8AHM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA6F6.8AHM3_A/H |
Description | TVS DIODE 5.8VWM 10.5V DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 57.1A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 57.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $3.31700 | $33.17 |
100 | $2.26620 | $226.62 |
500 | $1.78178 | $890.89 |
1,000 | $1.60115 | $1,601.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $1.34660 | $4,713.10 |
7,000 | $1.19675 | $8,377.25 |