27.7V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA6F20AHM3_A/I

DigiKey Part Number
TA6F20AHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TA6F20AHM3_A/I
Description
TVS DIODE 17.1VWM 27.7V DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.7V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
21.7A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
17.1V
Package / Case
DO-221AC, SMA Flat Leads
Voltage - Breakdown (Min)
19V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
27.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$1.06556$14,917.84
28,000$0.99052$27,734.56
42,000$0.95678$40,184.76
Manufacturers Standard Package