TA6F16AHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.39329
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6,900
Unit Price: $4.19000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.78525
Datasheet
DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA6F16AHM3_A/I

DigiKey Part Number
TA6F16AHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TA6F16AHM3_A/I
Description
TVS DIODE 13.6VWM 22.5V DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22.5V Clamp 26.7A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.6V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
22.5V
Current - Peak Pulse (10/1000µs)
26.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$1.28980$18,057.20
28,000$1.20280$33,678.40
42,000$1.19675$50,263.50
Manufacturers Standard Package