


T4F16AHM3/H | |
---|---|
DigiKey Part Number | 112-T4F16AHM3/HTR-ND - Tape & Reel (TR) 112-T4F16AHM3/HCT-ND - Cut Tape (CT) 112-T4F16AHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T4F16AHM3/H |
Description | TVS DIODE 13.6VWM 22VC DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22V Clamp 17.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22V | |
Current - Peak Pulse (10/1000µs) | 17.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.13500 | $21.35 |
100 | $1.30470 | $130.47 |
500 | $0.97218 | $486.09 |
1,000 | $0.86470 | $864.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.72257 | $2,167.71 |
6,000 | $0.65688 | $3,941.28 |
9,000 | $0.47624 | $4,286.16 |
15,000 | $0.47316 | $7,097.40 |