


T4F15AHM3/I | |
---|---|
DigiKey Part Number | 112-T4F15AHM3/ITR-ND - Tape & Reel (TR) 112-T4F15AHM3/ICT-ND - Cut Tape (CT) 112-T4F15AHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T4F15AHM3/I |
Description | TVS DIODE 12.8VWM 21.2V DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 18.9A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 18.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.63400 | $16.34 |
100 | $0.71440 | $71.44 |
500 | $0.68152 | $340.76 |
1,000 | $0.62404 | $624.04 |
2,000 | $0.61993 | $1,239.86 |
5,000 | $0.61583 | $3,079.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.47624 | $4,762.40 |
20,000 | $0.47316 | $9,463.20 |