


V5NM103HM3/I | |
---|---|
DigiKey Part Number | 112-V5NM103HM3/ITR-ND - Tape & Reel (TR) 112-V5NM103HM3/ICT-ND - Cut Tape (CT) 112-V5NM103HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5NM103HM3/I |
Description | DIODE SCHOTTK 100V 2.1A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.1A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2.1A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 140 µA @ 100 V | |
Capacitance @ Vr, F | 580pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $3.19400 | $31.94 |
100 | $2.52320 | $252.32 |
500 | $1.92416 | $962.08 |
1,000 | $1.63194 | $1,631.94 |
2,000 | $1.54847 | $3,096.94 |
5,000 | $1.39447 | $6,972.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | $1.29249 | $18,094.86 |
28,000 | $1.15447 | $32,325.16 |
42,000 | $1.13928 | $47,849.76 |