2 VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 VDFN
MFG_DFN3820A_Bottom

V7NM153HM3/I

DigiKey Part Number
112-V7NM153HM3/ITR-ND - Tape & Reel (TR)
112-V7NM153HM3/ICT-ND - Cut Tape (CT)
112-V7NM153HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V7NM153HM3/I
Description
DIODE SCHOTTKY 150V 2A DFN3820A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 2A Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
980 mV @ 7 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
70 µA @ 150 V
Capacitance @ Vr, F
390pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN3820A
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,578
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.99000$5.99
10$4.25300$42.53
100$3.02820$302.82
500$2.32502$1,162.51
1,000$2.03797$2,037.97
2,000$1.90750$3,815.00
5,000$1.77136$8,856.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$1.50385$21,053.90
Manufacturers Standard Package