
T15B16AHM3/I | |
---|---|
DigiKey Part Number | 112-T15B16AHM3/ITR-ND - Tape & Reel (TR) 112-T15B16AHM3/ICT-ND - Cut Tape (CT) 112-T15B16AHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T15B16AHM3/I |
Description | TVS DIODE 13.6VWM 22.5V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 68.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 68.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.68000 | $5.68 |
10 | $4.59300 | $45.93 |
100 | $3.16110 | $316.11 |
500 | $2.51076 | $1,255.38 |
1,000 | $2.29673 | $2,296.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | $1.93452 | $6,190.46 |
6,400 | $1.82133 | $11,656.51 |